There are no models available for this part yet.
Overview of TEKSCOPE-PRO-AUTO-1Y by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9188 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, SO6, Automotive | |
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive |
Price & Stock for TEKSCOPE-PRO-AUTO-1Y by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK8301
|
Newark | Auto License, Oscilloscope Software, Accessory Type:Professional Automotive License - Node Locked, 1 Year, For Use With:Tektronix Tekscope Pc Oscilloscope Analysis Software, Product Range:- Rohs Compliant: Na |Tektronix TEKSCOPE-PRO-AUTO-1Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.0000 | Buy Now | |
DISTI #
58825.1
|
TestEquity LLC | Tektronix TEKSCOPE-PRO-AUTO-1Y 1 Year Pro Automotive PC Software License, TekScope Series | 0 |
|
$457.0000 | Buy Now |