Part Details for TEM-105-02-03.0-FG-D-A-K-TR by Samtec Inc
Overview of TEM-105-02-03.0-FG-D-A-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEM-105-02-03.0-FG-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-105-02-03.0-FG-D-A-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TEM-105-02-03.0-FG
|
Avnet Americas | Conn Stacking HDR 10 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-105-02-03.0-FG) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TEM-105-02-03.0-FG
|
Avnet Americas | Conn Stacking HDR 10 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-105-02-03.0-FG) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005015046
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for TEM-105-02-03.0-FG-D-A-K-TR
TEM-105-02-03.0-FG-D-A-K-TR CAD Models
TEM-105-02-03.0-FG-D-A-K-TR Part Data Attributes:
|
TEM-105-02-03.0-FG-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-105-02-03.0-FG-D-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | HOLE 0.04 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.221 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.56 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 2.22 N |