Part Details for TEM-105-02-04.0-H-D-A-K by Samtec Inc
Overview of TEM-105-02-04.0-H-D-A-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-105-02-04.0-H-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-105-02-04.0-H-
|
Avnet Americas | Micro Tiger Eye Header Strip, 0.80 mm pitch - Trays (Alt: TEM-105-02-04.0-H-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.7100 / $4.0200 | Buy Now |
DISTI #
200-TEM1050204.0HDAK
|
Mouser Electronics | Samtec | 0 |
|
$2.2100 / $4.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $5.3400 | Buy Now |
DISTI #
000000000007219475
|
Sager | MICRO TIGER EYE� HEADER STRIP, 0.80 MM PITCH Min Qty: 1 | 0 |
|
$2.5400 / $4.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0500 / $5.3400 | Buy Now |
DISTI #
5cf673a63ad6066c57176545
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$1.8710 / $4.0240 | Buy Now |