There are no models available for this part yet.
Overview of TEM-105-02-07.0-FG-D-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-105-02-07.0-FG-D-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEM-105-02-07.0-FG
|
Avnet Americas | Conn Stacking HDR 10 POS 7mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-105-02-07.0-FG) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000003874989
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$1.9100 / $3.8500 | Buy Now | |
DISTI #
5cd92637cd7c1c4c38810c17
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.4420 / $3.8510 | Buy Now |
CAD Models for TEM-105-02-07.0-FG-D-A-K-TR by Samtec Inc
Part Data Attributes for TEM-105-02-07.0-FG-D-A-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TIGER EYE CONTACT
|
Board Mounting Option
|
HOLE 0.04
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.378 inch
|
Body Length
|
5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.032 inch
|
Mating Contact Row Spacing
|
0.063 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.56 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
GUIDE SLOT(S)
|
Rated Current (Signal)
|
2.9 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Withdrawl Force-Min
|
2.22 N
|