Part Details for TEM-110-02-DH1-L-D by Samtec Inc
Overview of TEM-110-02-DH1-L-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TEM-110-02-DH1-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-110-02-DH1-L-D-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 78 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9489 | Buy Now |
DISTI #
TEM-110-02-DH1-L-D
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 0.8mm Solder RA SMD - Trays (Alt: TEM-110-02-DH1-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.3900 / $5.1400 | Buy Now |
DISTI #
200-TEM11002DH1LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$2.6800 / $5.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2000 / $5.1400 | Buy Now | |
DISTI #
TEM-110-02-DH1-L-D
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 0.8mm Solder RA SMD - Trays (Alt: TEM-110-02-DH1-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.3900 / $5.1400 | Buy Now |
DISTI #
000000000003254982
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$3.1600 / $5.1400 | Buy Now |
|
Master Electronics | 0 |
|
$2.2000 / $5.1400 | Buy Now |
Part Details for TEM-110-02-DH1-L-D
TEM-110-02-DH1-L-D CAD Models
TEM-110-02-DH1-L-D Part Data Attributes:
|
TEM-110-02-DH1-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-110-02-DH1-L-D
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |