Part Details for TEM-115-02-03.0-G-D-K-TR by Samtec Inc
Overview of TEM-115-02-03.0-G-D-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEM-115-02-03.0-G-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-115-02-03.0-G-D-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TEM-115-02-03.0-G-
|
Avnet Americas | Conn Stacking HDR 30 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-115-02-03.0-G-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.8300 / $3.9400 | Buy Now | |
DISTI #
TEM-115-02-03.0-G-
|
Avnet Americas | Conn Stacking HDR 30 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-115-02-03.0-G-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TEM-115-02-03.0-G-
|
Avnet Americas | Conn Stacking HDR 30 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-115-02-03.0-G-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005015056
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.8300 / $3.9400 | Buy Now |
Part Details for TEM-115-02-03.0-G-D-K-TR
TEM-115-02-03.0-G-D-K-TR CAD Models
TEM-115-02-03.0-G-D-K-TR Part Data Attributes
|
TEM-115-02-03.0-G-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-115-02-03.0-G-D-K-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.221 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for TEM-115-02-03.0-G-D-K-TR
This table gives cross-reference parts and alternative options found for TEM-115-02-03.0-G-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-115-02-03.0-G-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH-2-E-SM-30-SB-TN | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Central Components Manufacturing | TEM-115-02-03.0-G-D-K-TR vs CPH-2-E-SM-30-SB-TN |
208-2-015-0-HTH-LS0 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | TEM-115-02-03.0-G-D-K-TR vs 208-2-015-0-HTH-LS0 |
208-1-015-0-HTH-LS0 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | TEM-115-02-03.0-G-D-K-TR vs 208-1-015-0-HTH-LS0 |