There are no models available for this part yet.
Overview of TEM-115-02-03.0-H-D-LC-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-115-02-03.0-H-D-LC-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEM-115-02-03.0-H-D-LC-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6700 | Buy Now | |
DISTI #
TEM-115-02-03.0-H-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-115-02-03.0-H-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.6700 / $6.6300 | Buy Now | |
DISTI #
200-M11502030HDLCKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$3.7500 / $4.6700 | Order Now | |
DISTI #
000000000003254987
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$4.3600 / $6.6300 | Buy Now | |
DISTI #
5cd925f9cd7c1c4c3880c41d
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.1350 / $6.6330 | Buy Now |
CAD Models for TEM-115-02-03.0-H-D-LC-K-TR by Samtec Inc
Part Data Attributes for TEM-115-02-03.0-H-D-LC-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER EYE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
Alternate Parts for TEM-115-02-03.0-H-D-LC-K-TR
This table gives cross-reference parts and alternative options found for TEM-115-02-03.0-H-D-LC-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-115-02-03.0-H-D-LC-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-15-03-G-D-150-120 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-150-120 |
AW-15-03-G-D-185-097 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-185-097 |
AW-15-03-G-D-145-120 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-145-120 |
AW-15-03-G-D-153-075-ES | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-153-075-ES |
AW-15-03-G-D-185-118-P | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-185-118-P |
AW-15-03-G-D-122-097-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-122-097-TR |
AW-15-03-G-D-160-132-A-P-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-160-132-A-P-TR |
AW-15-03-G-D-122-122 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-122-122 |
AW-15-03-G-D-224-081 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-224-081 |
AW-15-03-G-D-185-097-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-185-097-TR |