TEM-115-02-DH1-S-D
Description: Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of TEM-115-02-DH1-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2943IDD#PBF Analog Devices Multicell Bat Gas Gauge w/ Tem
LTC2943CDD#TRPBF Analog Devices Multicell Bat Gas Gauge w/ Tem
LTC2943CDD#PBF Analog Devices Multicell Bat Gas Gauge w/ Tem

Price & Stock for TEM-115-02-DH1-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TEM-115-02-DH1-S-D-ND
DigiKey .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tray 37
In Stock
  • 1 $7.9400
$7.9400 Buy Now
DISTI # TEM-115-02-DH1-S-D
Avnet Americas Conn Shrouded Header HDR 30 POS 0.8mm Solder RA SMD - Trays (Alt: TEM-115-02-DH1-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # TEM-115-02-DH1-S-D
Avnet Americas Pin Header, Right Angle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle - Trays (Alt: TEM-115-02-DH1-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $8.2700
  • 10 $7.6500
  • 25 $7.2300
  • 50 $6.9700
  • 100 $5.7900
$5.7900 / $8.2700 Buy Now
DISTI # 200-TEM11502DH1SD
Mouser Electronics Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant 0
  • 1 $7.9400
  • 10 $7.3400
  • 25 $6.9400
  • 50 $6.7200
  • 234 $5.5200
  • 546 $5.1400
  • 1,014 $4.3600
  • 2,028 $3.5900
$3.5900 / $7.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.8400
  • 25 $8.8900
  • 78 $8.4800
  • 156 $6.0900
  • 312 $5.7500
  • 546 $5.4800
  • 1,014 $4.6600
$4.6600 / $9.8400 Buy Now
DISTI # 000000000003254997
Sager Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 0
  • 1 $7.9400
  • 10 $7.3400
  • 25 $6.9400
  • 50 $6.6900
  • 100 $5.5200
  • 500 $5.1400
$5.1400 / $7.9400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $9.8400
  • 25 $8.8900
  • 78 $8.4800
  • 156 $6.0900
  • 312 $5.7500
  • 546 $5.4800
  • 1,014 $4.6600
$4.6600 / $9.8400 Buy Now
DISTI # 5cd926dacd7c1c4c3881dae2
Samtec Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 1 $7.9400
  • 10 $7.3400
  • 25 $6.9400
  • 50 $6.6900
  • 100 $5.5200
  • 500 $5.1400
  • 1,000 $4.3600
  • 2,000 $3.5900
$3.5900 / $7.9400 Buy Now

CAD Models for TEM-115-02-DH1-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TEM-115-02-DH1-S-D by Samtec Inc

TEM-115-02-DH1-S-D
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
ELP, TIGER EYE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Want to compare parts?
  1. TEM-115-02-DH1-S-D
    Samtec Inc
    Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for TEM-115-02-DH1-S-D

This table gives cross-reference parts and alternative options found for TEM-115-02-DH1-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-115-02-DH1-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KX15-30KLJLE1000E Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited TEM-115-02-DH1-S-D vs KX15-30KLJLE1000E
KX15-30-LN Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited TEM-115-02-DH1-S-D vs KX15-30-LN
KX15-30KLNLE1000E Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited TEM-115-02-DH1-S-D vs KX15-30KLNLE1000E
3-178706-0 CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity TEM-115-02-DH1-S-D vs 3-178706-0
KX15-30-LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited TEM-115-02-DH1-S-D vs KX15-30-LF
KX15-30-LJ Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited TEM-115-02-DH1-S-D vs KX15-30-LJ
K080RPX-30470G-T Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug Kycon Inc TEM-115-02-DH1-S-D vs K080RPX-30470G-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEM-115-02-DH1-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEM-115-02-DH1-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TEM-115-02-DH1-S-D would you like to use for your alert(s)?
  • Please alert me when TEM-115-02-DH1-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEM-115-02-DH1-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEM-115-02-DH1-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEM-115-02-DH1-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEM-115-02-DH1-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEM-115-02-DH1-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: