Part Details for TEM-130-02-DH1-F-D by Samtec Inc
Overview of TEM-130-02-DH1-F-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEM-130-02-DH1-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-130-02-DH1-F-D-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3200 | Buy Now |
DISTI #
TEM-130-02-DH1-F-D
|
Avnet Americas | Conn Stacking HDR 60 POS 0.8mm Solder RA Through Hole Tray - Trays (Alt: TEM-130-02-DH1-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.8700 / $11.3200 | Buy Now |
DISTI #
TEM-130-02-DH1-F-D
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.8mm Solder RA SMD - Trays (Alt: TEM-130-02-DH1-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.1400 / $11.6500 | Buy Now |
DISTI #
200-TEM13002DH1FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$6.2200 / $9.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $14.0300 | Buy Now |
DISTI #
000000000005015069
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$7.3200 / $11.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5400 / $14.0300 | Buy Now |
DISTI #
5cd92641cd7c1c4c3881178e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
$5.1100 / $11.3200 | Buy Now |
Part Details for TEM-130-02-DH1-F-D
TEM-130-02-DH1-F-D CAD Models
TEM-130-02-DH1-F-D Part Data Attributes
|
TEM-130-02-DH1-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-130-02-DH1-F-D
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for TEM-130-02-DH1-F-D
This table gives cross-reference parts and alternative options found for TEM-130-02-DH1-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-130-02-DH1-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-60KLNLE1000E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60KLNLE1000E |
KX15-60KLDLE1000E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60KLDLE1000E |
KX15-60-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60-LF |
KX15-60NLNL | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60NLNL |
KX15-60KLNL | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60KLNL |
KX15-60-LJ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60-LJ |
K080RPX-60470G-T | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | TEM-130-02-DH1-F-D vs K080RPX-60470G-T |
KX15-60KLN1L | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60KLN1L |
KX15-60NLN1L | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | TEM-130-02-DH1-F-D vs KX15-60NLN1L |