Part Details for TEM-130-02-DH1-S-D-A by Samtec Inc
Overview of TEM-130-02-DH1-S-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TEM-130-02-DH1-S-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6442
|
Newark | Header, 0.8Mm, Right Angle, 60 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tem Series Rohs Compliant: Yes |Samtec TEM-130-02-DH1-S-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $17.0800 | Buy Now |
DISTI #
TEM-130-02-DH1-S-D-A-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3375 | Buy Now |
DISTI #
TEM-130-02-DH1-S-D
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount Right Angle - Trays (Alt: TEM-130-02-DH1-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.5900 / $14.3600 | Buy Now |
DISTI #
200-TEM13002DH1SDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$6.9500 / $12.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9600 / $18.7800 | Buy Now |
DISTI #
000000000003088148
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$9.8600 / $14.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9600 / $18.7800 | Buy Now |
DISTI #
5cd926dbcd7c1c4c3881dbee
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 0 |
|
$6.9500 / $14.3600 | Buy Now |
Part Details for TEM-130-02-DH1-S-D-A
TEM-130-02-DH1-S-D-A CAD Models
TEM-130-02-DH1-S-D-A Part Data Attributes
|
TEM-130-02-DH1-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-130-02-DH1-S-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.236 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.284 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |