Part Details for TEM-150-02-03.0-G-D-A by Samtec Inc
Overview of TEM-150-02-03.0-G-D-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-150-02-03.0-G-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-150-02-03.0-G-D-A-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$12.2752 / $13.2100 | Buy Now |
DISTI #
TEM-150-02-03.0-G-
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.8mm Solder ST SMD - Trays (Alt: TEM-150-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-TEM15002030GDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 60 |
|
$6.4000 / $13.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9000 / $17.2900 | Buy Now |
DISTI #
000000000003088185
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$9.0700 / $13.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9000 / $17.2900 | Buy Now |
DISTI #
5cd92648cd7c1c4c38811ec4
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$6.4000 / $13.2100 | Buy Now |
Part Details for TEM-150-02-03.0-G-D-A
TEM-150-02-03.0-G-D-A CAD Models
TEM-150-02-03.0-G-D-A Part Data Attributes
|
TEM-150-02-03.0-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-150-02-03.0-G-D-A
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.929 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for TEM-150-02-03.0-G-D-A
This table gives cross-reference parts and alternative options found for TEM-150-02-03.0-G-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-150-02-03.0-G-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEM-150-02-04.0-H-D-A-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-04.0-H-D-A-TR |
TEM-150-02-07.0-H-D-A | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-07.0-H-D-A |
TEM-150-02-03.0-H-D-LC-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-03.0-H-D-LC-TR |
TEM-150-02-03.0-FG-D-WT | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-03.0-FG-D-WT |
TEM-150-02-03.0-H-D-LC-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-03.0-H-D-LC-K |
TEM-150-02-04.0-H-D-WT-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-04.0-H-D-WT-K |
TEM-150-02-07.0-H-D-WT-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-07.0-H-D-WT-K |
TEM-150-02-03.0-FG-D-A | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-03.0-FG-D-A |
TEM-150-02-03.0-H-D-A-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-03.0-H-D-A-K |
TEM-150-02-03.0-G-D-WT | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-G-D-A vs TEM-150-02-03.0-G-D-WT |