Part Details for TEM-150-02-03.0-H-D-WT-FR by Samtec Inc
Overview of TEM-150-02-03.0-H-D-WT-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-150-02-03.0-H-D-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-150-02-03.0-H-
|
Avnet Americas | Micro Tiger Eye Header Strip, 0.80 mm pitch - Tape and Reel (Alt: TEM-150-02-03.0-H-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$6.7800 / $11.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7400 / $29.1700 | Buy Now |
DISTI #
000000000007200860
|
Sager | MICRO TIGER EYE� HEADER STRIP, 0.80 MM PITCH Min Qty: 325 | 0 |
|
$6.7800 / $11.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7400 / $29.1700 | Buy Now |
DISTI #
6555acbceebddd960f2c8cf0
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 325 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$6.7800 / $11.2500 | Buy Now |