Part Details for TEM-150-02-03.0-H-D by Samtec Inc
Overview of TEM-150-02-03.0-H-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-150-02-03.0-H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P6445
|
Newark | Header, 0.8Mm, 100 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount, Product Range:Tem Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TEM-150-02-03.0-H-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $16.7500 | Buy Now |
DISTI #
TEM-150-02-03.0-H-D-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9500 | Buy Now |
DISTI #
TEM-150-02-03.0-H-
|
Avnet Americas | Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Tiger Eye TEM - Trays (Alt: TEM-150-02-03.0-H-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-TEM15002030HD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$7.6700 / $14.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9500 / $21.0500 | Buy Now |
DISTI #
000000000002693950
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$10.9800 / $16.0900 | Buy Now |
DISTI #
TEM-150-02-03.0-H-D
|
Avnet Abacus | Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Tiger Eye TEM (Alt: TEM-150-02-03.0-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9500 / $21.0500 | Buy Now |
DISTI #
5cd92724cd7c1c4c3882350c
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$7.6700 / $16.0900 | Buy Now |
Part Details for TEM-150-02-03.0-H-D
TEM-150-02-03.0-H-D CAD Models
TEM-150-02-03.0-H-D Part Data Attributes
|
TEM-150-02-03.0-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-150-02-03.0-H-D
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, TIGER EYE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.929 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for TEM-150-02-03.0-H-D
This table gives cross-reference parts and alternative options found for TEM-150-02-03.0-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-150-02-03.0-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEM-150-02-04.0-H-D-A-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-04.0-H-D-A-TR |
TEM-150-02-07.0-H-D-A | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-07.0-H-D-A |
TEM-150-02-03.0-H-D-LC-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-03.0-H-D-LC-TR |
TEM-150-02-03.0-FG-D-WT | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-03.0-FG-D-WT |
TEM-150-02-03.0-H-D-LC-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-03.0-H-D-LC-K |
TEM-150-02-04.0-H-D-WT-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-04.0-H-D-WT-K |
TEM-150-02-07.0-H-D-WT-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-07.0-H-D-WT-K |
TEM-150-02-03.0-FG-D-A | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-03.0-FG-D-A |
TEM-150-02-03.0-H-D-A-K | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-03.0-H-D-A-K |
TEM-150-02-03.0-G-D-WT | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TEM-150-02-03.0-H-D vs TEM-150-02-03.0-G-D-WT |