Part Details for TEM-150-02-DH1-F-D-A by Samtec Inc
Overview of TEM-150-02-DH1-F-D-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-150-02-DH1-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-150-02-DH1-F-D-A-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9875 | Buy Now |
DISTI #
TEM-150-02-DH1-F-D
|
Avnet Americas | Conn Stacking HDR 100 POS 0.8mm Solder RA Through Hole Tray - Trays (Alt: TEM-150-02-DH1-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.8800 / $16.1300 | Buy Now |
DISTI #
200-TEM15002DH1FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$9.4300 / $14.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $21.1100 | Buy Now |
DISTI #
000000000003875096
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$11.0600 / $16.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0600 / $21.1100 | Buy Now |
DISTI #
5cd92726cd7c1c4c388237ec
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 0 |
|
$7.7890 / $16.1280 | Buy Now |
Part Details for TEM-150-02-DH1-F-D-A
TEM-150-02-DH1-F-D-A CAD Models
TEM-150-02-DH1-F-D-A Part Data Attributes
|
TEM-150-02-DH1-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-150-02-DH1-F-D-A
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.904 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |