There are no models available for this part yet.
Overview of TEMS-110-02-03.0-FG-D-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEMS-110-02-03.0-FG-D-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEMS-110-02-03.0-F
|
Avnet Americas | Conn Stacking HDR 20 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-110-02-03.0-F) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-TEMS1100230FGDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.5600 / $4.8200 | Order Now | |
DISTI #
000000000005931744
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |