Part Details for TEMS-110-02-03.0-G-D-A-K-TR by Samtec Inc
Overview of TEMS-110-02-03.0-G-D-A-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEMS-110-02-03.0-G-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMS-110-02-03.0-G
|
Avnet Americas | Connector Stacking Header 20 Position 6mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TEMS-110-02-03.0-G) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5200 / $3.7800 | Buy Now |
DISTI #
000000000006252848
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim Min Qty: 1 | 0 |
|
$2.3500 / $3.7800 | Buy Now |
DISTI #
5f868bd9e56a714058737cf0
|
Samtec | 0.80 mm Tiger Eye™ Micro Terminal Strip, Slim RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.6650 / $3.7830 | Buy Now |
Part Details for TEMS-110-02-03.0-G-D-A-K-TR
TEMS-110-02-03.0-G-D-A-K-TR CAD Models
TEMS-110-02-03.0-G-D-A-K-TR Part Data Attributes
|
TEMS-110-02-03.0-G-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEMS-110-02-03.0-G-D-A-K-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.212 inch | |
Body Length | 0.447 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.56 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |