Part Details for TEMS-110-02-04.0-G-D-K-TR by Samtec Inc
Overview of TEMS-110-02-04.0-G-D-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEMS-110-02-04.0-G-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TEMS-110-02-04.0-G-D-K-TR-ND
|
DigiKey | 0.80 MM TIGER EYE MICRO TERMINAL Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7300 | Buy Now |
DISTI #
TEMS-110-02-04.0-G
|
Avnet Americas | Conn Stacking HDR 20 POS 4mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-110-02-04.0-G) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.7300 / $6.1500 | Buy Now |
DISTI #
200-TEMS1100204.0GDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim RoHS: Compliant | 0 |
|
$2.1900 / $2.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $4.1900 | Buy Now |
DISTI #
000000000003875100
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim Min Qty: 1 | 0 |
|
$2.5500 / $6.1500 | Buy Now |
DISTI #
TEMS-110-02-04.0-G-D-K-TR
|
Avnet Abacus | Conn Stacking HDR 20 POS 4mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-110-02-04.0-G-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $4.1900 | Buy Now |
DISTI #
5cd926e6cd7c1c4c3881e7f2
|
Samtec | 0.80 mm Tiger Eye™ Micro Terminal Strip, Slim RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.8260 / $6.1460 | Buy Now |
Part Details for TEMS-110-02-04.0-G-D-K-TR
TEMS-110-02-04.0-G-D-K-TR CAD Models
TEMS-110-02-04.0-G-D-K-TR Part Data Attributes
|
TEMS-110-02-04.0-G-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEMS-110-02-04.0-G-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |