Part Details for TEMS-115-02-03.0-G-D-K-TR by Samtec Inc
Overview of TEMS-115-02-03.0-G-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TEMS-115-02-03.0-G-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TEMS-115-02-03.0-G-D-K-TR-ND
|
DigiKey | 0.80 MM TIGER EYE MICRO TERMINAL Min Qty: 600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3309 | Buy Now |
DISTI #
TEMS-115-02-03.0-G
|
Avnet Americas | Conn Stacking HDR 30 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-115-02-03.0-G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.5700 / $8.0400 | Buy Now |
DISTI #
200-TEMS1150203GDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim RoHS: Compliant | 0 |
|
$3.3300 / $3.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.3800 / $8.0400 | Buy Now | |
DISTI #
000000000005221963
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim Min Qty: 1 | 0 |
|
$3.3300 / $8.0400 | Buy Now |
|
Master Electronics | 0 |
|
$2.3800 / $8.0400 | Buy Now | |
DISTI #
5cd926e3cd7c1c4c3881e4b4
|
Samtec | 0.80 mm Tiger Eye™ Micro Terminal Strip, Slim RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.3800 / $8.0400 | Buy Now |
Part Details for TEMS-115-02-03.0-G-D-K-TR
TEMS-115-02-03.0-G-D-K-TR CAD Models
TEMS-115-02-03.0-G-D-K-TR Part Data Attributes:
|
TEMS-115-02-03.0-G-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEMS-115-02-03.0-G-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |