Part Details for TEMS-115-02-04.0-FG-D-K-TR by Samtec Inc
Overview of TEMS-115-02-04.0-FG-D-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEMS-115-02-04.0-FG-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMS-115-02-04.0-F
|
Avnet Americas | Conn Stacking HDR 30 POS 4mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-115-02-04.0-F) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TEMS1150240FGDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$3.7900 / $6.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.9000 | Buy Now |
DISTI #
000000000005507213
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $3.9000 | Buy Now |