-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEPSLA0J336M8R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TEPSLA0J336M8R
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 25CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 180 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0207 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 645 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TEPSLA0J336M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEPSLA0J336M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543A336M006ATE0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006ATE0807640 |
T543A336M006ATS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006ATS0807640 |
T543A336M006AHW120 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006AHW120 |
T520A336M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEPSLA0J336M8R vs T520A336M006ATE0707280 |
T543A336M006ATW1207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006ATW1207610 |
T520A336M006AME0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLA0J336M8R vs T520A336M006AME0807280 |
T543A336M006AHW1207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006AHW1207610 |
T543A336M006AHS120 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006AHS120 |
T543A336M006AKS0707280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | TEPSLA0J336M8R vs T543A336M006AKS0707280 |
TA6R3PCJ336MAR0200 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TEPSLA0J336M8R vs TA6R3PCJ336MAR0200 |