Part Details for TF07V-30S-0.5SH(800) by Hirose Electric Co Ltd
Overview of TF07V-30S-0.5SH(800) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF07V-30S-0.5SH(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8924
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 30P, 1Row/0.5Mm Rohs Compliant: Yes |Hirose(Hrs) TF07V-30S-0.5SH(800) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9550 | Buy Now |
DISTI #
26-TF07V-30S-0.5SH(800)CT-ND
|
DigiKey | RECEPTACLE, 0.5MM PITCH, 30POS., Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7500 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
798-TF07V30S0.5SH800
|
Mouser Electronics | FFC & FPC Connectors Receptacle, 0.5mm pitch, 30pos., top&bottom contact RoHS: Compliant | 3000 |
|
$0.6690 / $1.3800 | Buy Now |
|
Future Electronics | TF07V Series 30 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6550 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $0.8550 | Buy Now |
DISTI #
000000000007202527
|
Sager | Receptacle, 0.5mm pitch, 30pos., top&bottom contact Min Qty: 1500 | 3000 |
|
$0.7867 | Buy Now |
Part Details for TF07V-30S-0.5SH(800)
TF07V-30S-0.5SH(800) CAD Models
TF07V-30S-0.5SH(800) Part Data Attributes:
|
TF07V-30S-0.5SH(800)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
TF07V-30S-0.5SH(800)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |