-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8928
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 10P, 1Row/0.4Mm Rohs Compliant: Yes |Hirose(Hrs) TF13BA-10S-0.4SH(800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9200 | Buy Now |
DISTI #
66AK9621
|
Newark | 0.4Mm Pitch, 0.9Mm Height, Bottom Contact, Back Flip/Front Axis , Fpc/Ffc Connector Rohs Compliant: Yes |Hirose(Hrs) TF13BA-10S-0.4SH(800) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
26-TF13BA-10S-0.4SH(800)CT-ND
|
DigiKey | CONN FPC BOTTOM 10POS 0.4MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
299 In Stock |
|
$0.5515 / $1.3200 | Buy Now |
DISTI #
TF13BA-10S-0.4SH(8
|
Avnet Americas | Connector FFC/FPC Receptacle 10 Position 0.4mm Solder Right Angle Surface Mount - Tape and Reel (Alt: TF13BA-10S-0.4SH(8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-TF13BA10S04SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 3912 |
|
$0.5510 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.6350 | Buy Now |
DISTI #
HIRTF13BA-10S-0.4SH(800)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Black 0.4 mm - Pitch 10 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.4mm Pitch/0.9mm Height, Single Sided Lead, Bottom Contact, Back Flip(Front Axis™ Type), FPC/FFC Connector RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
DISTI #
000000000005628591
|
Sager | FFC & FPC Connectors Min Qty: 5000 | 0 |
|
$0.6500 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TF13BA-10S-0.4SH(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF13BA-10S-0.4SH(800)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |