Part Details for TF202THC-5-TL-H by onsemi
Overview of TF202THC-5-TL-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TF202THC-5-TL-H
TF202THC-5-TL-H CAD Models
TF202THC-5-TL-H Part Data Attributes
|
TF202THC-5-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TF202THC-5-TL-H
onsemi
N-Channel JFET, 20 V, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 631AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
FET Technology | JUNCTION | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |