Part Details for TF3-J3DC5 by Epson Electronics America Inc
Overview of TF3-J3DC5 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF3-J3DC5
TF3-J3DC5 CAD Models
TF3-J3DC5 Part Data Attributes
|
TF3-J3DC5
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
TF3-J3DC5
Epson Electronics America Inc
1 FUNCTIONS, 243.95 MHz, 13 kHz BW(delta f), CRYSTAL FILTER, ROHS COMPLIANT, MINIATURE PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 3 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 13 kHz | |
Center or Cutoff Frequency (fo/fc) | 243.95 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 150 OHM//-0.8 | |
Insertion Loss-Max | 4.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3 mm |