Part Details for TF31-25S-0.5SH(800) by Hirose Electric Co Ltd
Overview of TF31-25S-0.5SH(800) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF31-25S-0.5SH(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9658
|
Newark | 0.5/1.0Mm Pitch, 1.75/2.0Mm Height, Bottom Contact, Front Flip Fpc/Ffc Connector |Hirose(Hrs) TF31-25S-0.5SH(800) Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
TF31-25S-0.5SH(800
|
Avnet Americas | Connector FFC/FPC Socket 25 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-25S-0.5SH(800) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1250 / $1.3050 | Buy Now |
DISTI #
798-TF3125S05SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
DISTI #
HIRTF31-25S-0.5SH(800)
|
Heilind Electronics | 480-0358-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
DISTI #
TF31-25S-0.5SH(800
|
Avnet Americas | Connector FFC/FPC Socket 25 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-25S-0.5SH(800) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1250 / $1.3050 | Buy Now |
DISTI #
000000000006119894
|
Sager | FFC & FPC Connectors Min Qty: 3000 | 0 |
|
$1.0800 / $1.2500 | Buy Now |
Part Details for TF31-25S-0.5SH(800)
TF31-25S-0.5SH(800) CAD Models
TF31-25S-0.5SH(800) Part Data Attributes:
|
TF31-25S-0.5SH(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF31-25S-0.5SH(800)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |