Part Details for TF3C335K035C0900 by Vishay Intertechnologies
Overview of TF3C335K035C0900 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3C335K035C0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3C335K035C0900
|
Avnet Americas | Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R - Tape and Reel (Alt: TF3C335K035C0900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5547 | Buy Now |
Part Details for TF3C335K035C0900
TF3C335K035C0900 CAD Models
TF3C335K035C0900 Part Data Attributes
|
TF3C335K035C0900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3C335K035C0900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C335K035C0900
This table gives cross-reference parts and alternative options found for TF3C335K035C0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C335K035C0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB335KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TF3C335K035C0900 vs CWR11MB335KBATR13 |
CWR11MC335KBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TF3C335K035C0900 vs CWR11MC335KBBTR |
TBJC335K035CRSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TF3C335K035C0900 vs TBJC335K035CRSCTH00 |
T492C335K035PC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TF3C335K035C0900 vs T492C335K035PC42507640 |
T493C335K035AM64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C335K035C0900 vs T493C335K035AM64207610 |
T493C335K035CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | TF3C335K035C0900 vs T493C335K035CK62107280 |
TBJC335K035CRSZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TF3C335K035C0900 vs TBJC335K035CRSZT045 |
T492C335K035CH42517610 | Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | KEMET Corporation | TF3C335K035C0900 vs T492C335K035CH42517610 |
TBJC335K035CBLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TF3C335K035C0900 vs TBJC335K035CBLDT945 |
T493C335K035BC61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | TF3C335K035C0900 vs T493C335K035BC61307280 |