-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9728
|
Newark | 0.5Mm Pitch/2.0Mm Height/Bottom Contact Back Flip/Front Axis Type Fpc/Ffc Connector |Hirose(Hrs) TF45-60S-0.5SH(800) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 / $4.0400 | Buy Now |
DISTI #
TF45-60S-0.5SH(800)
|
Avnet Americas | Connector FFC/FPC Socket 60 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: TF45-60S-0.5SH(800)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5250 / $2.9290 | Buy Now |
DISTI #
798-TF4560S05SH800
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
DISTI #
HIRTF45-60S-0.5SH(800)
|
Heilind Electronics | 480-0655-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $6.8700 | Buy Now |
DISTI #
TF45-60S-0.5SH(800)
|
Avnet Americas | Connector FFC/FPC Socket 60 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: TF45-60S-0.5SH(800)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5250 / $2.9290 | Buy Now |
DISTI #
TF45-60S-0.5SH(800)
|
Avnet Americas | Connector FFC/FPC Socket 60 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: TF45-60S-0.5SH(800)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5250 / $2.9290 | Buy Now |
DISTI #
000000000006119911
|
Sager | FFC & FPC Connectors Min Qty: 2000 | 0 |
|
$2.3000 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TF45-60S-0.5SH(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF45-60S-0.5SH(800)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |