Part Details for TFC-102-01-FM-D-RA by Samtec Inc
Overview of TFC-102-01-FM-D-RA by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-102-01-FM-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-102-01-FM-D-RA
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.27mm Solder RA Through Hole Tube - Bulk (Alt: TFC-102-01-FM-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFC-102-01-FM-D-RA
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.27mm Solder RA Through Hole Tube - Bulk (Alt: TFC-102-01-FM-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TFC-102-01-FM-D-RA
TFC-102-01-FM-D-RA CAD Models
TFC-102-01-FM-D-RA Part Data Attributes:
|
TFC-102-01-FM-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-102-01-FM-D-RA
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |