Part Details for TFC-105-02-L-D-A-K-FR by Samtec Inc
Overview of TFC-105-02-L-D-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFC-105-02-L-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-105-02-L-D-A-K
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFC-105-02-L-D-A-K) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.0400 / $2.1300 | Buy Now |
DISTI #
200-TFC10502LDAKFR
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch | 0 |
|
$2.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8230 / $2.0900 | Buy Now |
DISTI #
000000000006224016
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 475 | 0 |
|
$0.7500 / $2.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8230 / $2.0900 | Buy Now |
DISTI #
606cbf11b35c03a9c207be2c
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 475 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6400 / $2.1320 | Buy Now |
Part Details for TFC-105-02-L-D-A-K-FR
TFC-105-02-L-D-A-K-FR CAD Models
TFC-105-02-L-D-A-K-FR Part Data Attributes
|
TFC-105-02-L-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-105-02-L-D-A-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |