-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4226
|
Newark | Tiger Eye Cost-Effective Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec TFC-106-01-F-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 974 |
|
$1.3200 / $3.8100 | Buy Now |
DISTI #
TFC-106-01-F-D-RA-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
836 In Stock |
|
$1.5875 / $2.7700 | Buy Now |
DISTI #
TFC-106-01-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: TFC-106-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 974 Factory Stock |
|
$1.3000 / $2.7700 | Buy Now |
DISTI #
200-TFC10601FDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 50 |
|
$0.6300 / $2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $2.7700 | Buy Now |
DISTI #
TFC-106-01-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: TFC-106-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 974 Factory Stock |
|
$1.3000 / $2.7700 | Buy Now |
|
Powell Electronics | .050 Tiger Eye Cost- Min Qty: 1 | 584 |
|
$1.3000 / $2.7700 | Buy Now |
DISTI #
3730269
|
Farnell | PIN HEADER, 12POS, 2ROW, 1.27MM, THT R/A RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$1.9243 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6300 / $2.7700 | Buy Now |
DISTI #
5cd92738cd7c1c4c38824f89
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 974 |
|
$0.6300 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFC-106-01-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-106-01-F-D-RA
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Length | 0.725 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |