-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFC-109-02-L-D-K-TR-ND
|
DigiKey | TIGER EYE COST-EFFECTIVE TERMINA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
TFC-109-02-L-D-K-T
|
Avnet Americas | Connector Shrouded Header 18 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFC-109-02-L-D-K-T) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.6100 / $4.2300 | Buy Now |
DISTI #
E02:0323_16507067
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2332 | Europe - 3125 |
|
$3.8078 / $4.5372 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $4.2300 | Buy Now | |
DISTI #
69832881
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 3125 |
|
$3.5500 / $4.2300 | Buy Now |
DISTI #
TFC-109-02-L-D-K-T
|
Avnet Americas | Connector Shrouded Header 18 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFC-109-02-L-D-K-T) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.6100 / $4.2300 | Buy Now |
DISTI #
000000000006252853
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$2.3500 / $4.2300 | Buy Now |
DISTI #
TFC-109-02-L-D-K-TR
|
Avnet Abacus | Connector Shrouded Header 18 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFC-109-02-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 3600 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.3300 / $4.2300 | Buy Now | |
DISTI #
5e217cb71c150b8ad4e1487e
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.3300 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFC-109-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-109-02-L-D-K-TR
Samtec Inc
Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFC-109-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-109-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-109-02-L-D-SM | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFC-109-02-L-D-K-TR vs LTMM-109-02-L-D-SM |