Part Details for TFC-120-02-F-D-A-P by Samtec Inc
Overview of TFC-120-02-F-D-A-P by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-120-02-F-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFC-120-02-F-D-A-P-ND
|
DigiKey | TIGER EYE COST-EFFECTIVE TERMINA Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5832 | Buy Now |
DISTI #
TFC-120-02-F-D-A-P
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-120-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5500 / $5.7600 | Buy Now |
DISTI #
TFC-120-02-F-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-120-02-F-D-A-P) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.6300 / $5.8700 | Buy Now |
DISTI #
200-TFC-12002FDAP
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 0 |
|
$2.4900 / $5.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $5.7600 | Buy Now |
DISTI #
TFC-120-02-F-D-A-P
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-120-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5500 / $5.7600 | Buy Now |
DISTI #
TFC-120-02-F-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-120-02-F-D-A-P) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.6300 / $5.8700 | Buy Now |
DISTI #
TFC-120-02-F-D-A-P
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-120-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5500 / $5.7600 | Buy Now |
DISTI #
TFC-120-02-F-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-120-02-F-D-A-P) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.6300 / $5.8700 | Buy Now |
DISTI #
000000000005931854
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$3.2000 / $5.7600 | Buy Now |
Part Details for TFC-120-02-F-D-A-P
TFC-120-02-F-D-A-P CAD Models
TFC-120-02-F-D-A-P Part Data Attributes:
|
TFC-120-02-F-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-120-02-F-D-A-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |