Datasheets
TFC-130-22-LM-D-K-TR by:

Board Connector,

Part Details for TFC-130-22-LM-D-K-TR by Samtec Inc

Overview of TFC-130-22-LM-D-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFC-130-22-LM-D-K-TR

Part # Distributor Description Stock Price Buy
DISTI # TFC-130-22-LM-D-K-TR-ND
DigiKey .050 X .050 TERMINAL STRIP Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # TFC-130-22-LM-D-K-
Avnet Americas Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-130-22-LM-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $6.3800
  • 25 $6.0600
  • 100 $5.7600
  • 500 $5.4700
  • 1,000 $5.2000
  • 5,000 $4.5300
  • 10,000 $4.2500
$4.2500 / $6.3800 Buy Now
DISTI # 000000000001678388
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 4 $6.3800
  • 25 $6.0600
  • 100 $5.7600
  • 500 $5.4700
  • 1,000 $5.2000
  • 5,000 $4.5300
  • 10,000 $4.2500
$4.2500 / $6.3800 Buy Now

Part Details for TFC-130-22-LM-D-K-TR

TFC-130-22-LM-D-K-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TFC-130-22-LM-D-K-TR Part Data Attributes

TFC-130-22-LM-D-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
TFC-130-22-LM-D-K-TR Samtec Inc Board Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.225 inch
Body Depth 0.366 inch
Body Length 1.625 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 825VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.43 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.9 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFC-130-22-LM-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFC-130-22-LM-D-K-TR by Samtec Inc

  • Please alert me when TFC-130-22-LM-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TFC-130-22-LM-D-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFC-130-22-LM-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TFC-130-22-LM-D-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFC-130-22-LM-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFC-130-22-LM-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: