Part Details for TFC-135-12-F-D by Samtec Inc
Overview of TFC-135-12-F-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-135-12-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7103
|
Newark | Header, 1.27Mm, Smd, 2X35 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Contact Termination Type:Surface Mount, Product Range:Tfc Series Rohs Compliant: Yes |Samtec TFC-135-12-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $9.7800 | Buy Now |
DISTI #
TFC-135-12-F-D-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5800 | Buy Now |
DISTI #
TFC-135-12-F-D
|
Avnet Americas | Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-135-12-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3200 / $8.2900 | Buy Now |
DISTI #
200-TFC13512FD
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 0 |
|
$2.5600 / $8.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $8.5600 | Buy Now |
DISTI #
TFC-135-12-F-D
|
Avnet Abacus | Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube (Alt: TFC-135-12-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9100 / $8.5600 | Buy Now |
DISTI #
5cd92667cd7c1c4c388144b5
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.5600 / $8.2900 | Buy Now |
Part Details for TFC-135-12-F-D
TFC-135-12-F-D CAD Models
TFC-135-12-F-D Part Data Attributes:
|
TFC-135-12-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-135-12-F-D
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
Alternate Parts for TFC-135-12-F-D
This table gives cross-reference parts and alternative options found for TFC-135-12-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-135-12-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-135-02-S-D-005 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs MTMS-135-02-S-D-005 |
HDWM-35-55-S-D-490 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFC-135-12-F-D vs HDWM-35-55-S-D-490 |
FW-35-04-G-D-555-155 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs FW-35-04-G-D-555-155 |
FW-35-04-G-D-615-095 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs FW-35-04-G-D-615-095 |
FW-35-04-G-D-330-090 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs FW-35-04-G-D-330-090 |
MTMS-135-55-G-D-005 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs MTMS-135-55-G-D-005 |
HDWM-35-61-L-D-804 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFC-135-12-F-D vs HDWM-35-61-L-D-804 |
HDWM-35-59-S-D-635 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFC-135-12-F-D vs HDWM-35-59-S-D-635 |
HDWM-35-60-S-D-200 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs HDWM-35-60-S-D-200 |
FW-35-04-F-D-200-078 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFC-135-12-F-D vs FW-35-04-F-D-200-078 |