Part Details for TFC-145-01-L-D-LC-K by Samtec Inc
Overview of TFC-145-01-L-D-LC-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-145-01-L-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFC-145-01-L-D-LC-K-ND
|
DigiKey | TIGER EYE COST-EFFECTIVE TERMINA Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7800 | Buy Now |
DISTI #
TFC-145-01-L-D-LC-
|
Avnet Americas | Connector Shrouded Header 90 Position 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: TFC-145-01-L-D-LC-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.6100 / $11.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $12.2000 | Buy Now |
DISTI #
000000000006175198
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$6.8500 / $11.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6600 / $12.2000 | Buy Now |
DISTI #
5d677995b5feef1134e57af5
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.7700 / $11.7800 | Buy Now |
Part Details for TFC-145-01-L-D-LC-K
TFC-145-01-L-D-LC-K CAD Models
TFC-145-01-L-D-LC-K Part Data Attributes
|
TFC-145-01-L-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-145-01-L-D-LC-K
Samtec Inc
Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.375 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Length | 0.78 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |