There are no models available for this part yet.
Overview of TFC-145-32-F-D-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFC-145-32-F-D-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFC-145-32-F-D-K-T
|
Avnet Americas | Tiger Eye Cost-Effective Terminal Strip, .05 - Tape and Reel (Alt: TFC-145-32-F-D-K-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$7.7200 / $11.3400 | Buy Now | |
DISTI #
200-TFC14532FDKTR
|
Mouser Electronics | Samtec Tiger Eye Cost-Effective Terminal Strip, .050" Pitch | 0 |
|
$3.7800 / $7.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $11.9800 | Buy Now | ||
DISTI #
000000000007219499
|
Sager | TIGER EYE� COST-EFFECTIVE TERMINAL STRIP, .050 PITCH Min Qty: 1 | 0 |
|
$6.9300 / $11.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $11.9800 | Buy Now | ||
DISTI #
659bca1e043f4b81ca72e657
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.7800 / $11.3400 | Buy Now |