-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7273
|
Newark | Tiger Eye Cost-Effective Terminal Strip, 0.050" Pitch |Samtec TFC-150-02-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1100 | Buy Now |
DISTI #
TFC-150-02-L-D-A-K-TR-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1300 | Buy Now |
DISTI #
200-TFC15002LDAKTR
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 0 |
|
$6.3300 / $9.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4600 / $13.4200 | Buy Now |
DISTI #
000000000001358848
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$8.1900 / $13.4200 | Buy Now |
DISTI #
TFC-150-02-L-D-A-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-150-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4600 / $13.4200 | Buy Now |
DISTI #
5cd92707cd7c1c4c38820fcc
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.4600 / $13.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFC-150-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-150-02-L-D-A-K-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS, T/R PKG, PICK/PLACE PAD | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |