There are no models available for this part yet.
Overview of TFC100 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFC100 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48X9942
|
Newark | 100A 1500V Ac 660V Dc Bs88 Fuse |Eaton Bussmann TFC100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$815.6500 / $993.4200 | Buy Now | |
DISTI #
TFC100-ND
|
DigiKey | FUSE 100A 1500V AC 660V DC BS88 Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$958.5500 | Buy Now | |
DISTI #
000000000005110582
|
Sager | Specialty Fuses 100A 1500V AC 660V DC BS88 FUSE Min Qty: 1 | 0 |
|
$653.5600 / $674.6500 | Buy Now |