Part Details for TFC10WH-X by Panduit Corp
Overview of TFC10WH-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC10WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4322
|
Newark | Duct Fitting, Abs, White, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:White, External Length:120.1Mm, External Width:41.1Mm, External Height:23.6Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit TFC10WH-X Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 5 |
|
$28.5000 / $33.2500 | Buy Now |
DISTI #
TFC10WH-X-ND
|
DigiKey | FITTING TEE BRACK LD10/CD10 WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$2.9745 / $3.5500 | Buy Now |
DISTI #
TFC10WH-X
|
Avnet Americas | Cable Accessories Tee Fitting Cover Acrylonitrile Butadiene Styrene White - Bulk (Alt: TFC10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$3.0400 | Buy Now |
DISTI #
66H4322
|
Avnet Americas | Cable Accessories Tee Fitting Cover Acrylonitrile Butadiene Styrene White - Boxed Product (Development Kits) (Alt: 66H4322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Box | 5 Partner Stock |
|
$29.4500 / $33.2500 | Buy Now |
DISTI #
644-TFC10WH-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 / LDPH10 Bend Radius Tee Fitting RoHS: Compliant | 0 |
|
$2.8900 / $3.5500 | Order Now |
DISTI #
PANTFC10WH-X
|
Heilind Electronics | LD10 / LDPH10 Bend Radius Tee Fitting | Americas - 0 in Stock |
|
$2.9688 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Tee fitting for use with LD10 and LDPH10 raceway, White, ABS, Length 4.73 in. RoHS: Compliant |
50 In Stock |
|
$3.0400 / $3.5500 | Buy Now |
DISTI #
000000000000634657
|
Sager | Wire Ducting & Raceways TEE LD10 & CD10 WITH 1 BRC Min Qty: 50 | 0 |
|
$2.3200 / $2.9200 | Buy Now |
|
Master Electronics | Tee fitting for use with LD10 and LDPH10 raceway, White, ABS, Length 4.73 in. RoHS: Compliant |
50 In Stock |
|
$3.0400 / $3.5500 | Buy Now |