Part Details for TFCMF-20801B0T0-UTE by SPC Multicomp
Overview of TFCMF-20801B0T0-UTE by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for TFCMF-20801B0T0-UTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0610
|
Newark | Memory Card Connector, Microsd, 8 Position, Memory/Card Type:Microsd, Insert & Eject Mechanism:Push-Push, No. Of Contacts:8Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Tfcmf Rohs Compliant: Yes |Multicomp Pro TFCMF-20801B0T0-UTE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3173 |
|
$0.7010 | Buy Now |
DISTI #
1829768
|
element14 Asia-Pacific | CONNECTOR, MICRO SD, MEMORY CARD RoHS: Compliant Min Qty: 5 Container: Each | 2740 |
|
$1.3269 / $2.2165 | Buy Now |
DISTI #
1829768
|
Farnell | CONNECTOR, MICRO SD, MEMORY CARD RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Each | 2740 |
|
$1.3928 / $2.4218 | Buy Now |
Part Details for TFCMF-20801B0T0-UTE
TFCMF-20801B0T0-UTE CAD Models
TFCMF-20801B0T0-UTE Part Data Attributes:
|
TFCMF-20801B0T0-UTE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TFCMF-20801B0T0-UTE
SPC Multicomp
PCMCIA Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.074 inch | |
Body Depth | 0.598 inch | |
Body Length | 0.551 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |