Part Details for TFDS4400-TR3 by Vishay Intertechnologies
Overview of TFDS4400-TR3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDS4400-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4629 |
|
RFQ |
Part Details for TFDS4400-TR3
TFDS4400-TR3 CAD Models
TFDS4400-TR3 Part Data Attributes:
|
TFDS4400-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFDS4400-TR3
Vishay Intertechnologies
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Operating Wavelength-Nom | 900 nm | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |