Part Details for TFDU4300-TT1 by Vishay Intertechnologies
Overview of TFDU4300-TT1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDU4300-TT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7268
|
Newark | Irda - Infrared Transceiver, Data Rate Max:115.2Kbps, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Supply Current:90Μa, Data Transmission Distance:1M, Peak Wavelength:900Nm, Operating Temperature Min:-30°C, Product Range:- Rohs Compliant: Yes |Vishay TFDU4300-TT1 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for TFDU4300-TT1
TFDU4300-TT1 CAD Models
TFDU4300-TT1 Part Data Attributes
|
TFDU4300-TT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFDU4300-TT1
Vishay Intertechnologies
Transceiver, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |