Part Details for TFDU4300-TT3 by Vishay Intertechnologies
Overview of TFDU4300-TT3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFDU4300-TT3
TFDU4300-TT3 CAD Models
TFDU4300-TT3 Part Data Attributes
|
TFDU4300-TT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFDU4300-TT3
Vishay Intertechnologies
Transceiver, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |