Part Details for TFLB-70A by OptiFuse
Overview of TFLB-70A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-561TFLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for TFLB-70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TFLB-70A-ND
|
DigiKey | FUSE AUTO 70A 32VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$4.0440 / $5.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $4.9600 | Buy Now |
DISTI #
TFLB-70A
|
TME | Fuse: fuse, 70A, 32VDC, automotive, 22.8x16.2x21.5mm, JAPVAL Min Qty: 50 | 0 |
|
$7.3000 / $8.1800 | RFQ |