-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-102-02-F-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.27MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2978 | Buy Now |
DISTI #
TFM-102-02-F-DH-TR
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-102-02-F-DH-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.3800 / $2.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7900 / $2.8100 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7900 / $2.8100 | Buy Now | |
DISTI #
5cd9270ecd7c1c4c3882183a
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.7900 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-102-02-F-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-102-02-F-DH-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |