Part Details for TFM-102-02-L-S-K-TR by Samtec Inc
Overview of TFM-102-02-L-S-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-102-02-L-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-102-02-L-S-K-TR-ND
|
DigiKey | CONN HEADER SMD 2POS 1.27MM Min Qty: 650 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9059 | Buy Now |
DISTI #
TFM-102-02-L-S-K-T
|
Avnet Americas | Conn Shrouded HDR 2 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-102-02-L-S-K-T) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$1.1900 / $2.3800 | Buy Now |
DISTI #
200-TFM10202LSKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.1000 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $2.3800 | Buy Now |
DISTI #
000000000004047215
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.1000 / $2.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7400 / $2.3800 | Buy Now |
DISTI #
5cd9262acd7c1c4c3880fd4e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.7400 / $2.3800 | Buy Now |
Part Details for TFM-102-02-L-S-K-TR
TFM-102-02-L-S-K-TR CAD Models
TFM-102-02-L-S-K-TR Part Data Attributes
|
TFM-102-02-L-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-102-02-L-S-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |