Part Details for TFM-105-02-L-D-SA by Samtec Inc
Overview of TFM-105-02-L-D-SA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-105-02-L-D-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-105-02-L-D-SA-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
TFM-105-02-L-D-SA
|
Avnet Americas | Conn Shrouded HDR 10 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-105-02-L-D-SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3400 / $4.4900 | Buy Now |
DISTI #
200-TFM10502LDSA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.2000 / $4.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
DISTI #
TFM-105-02-L-D-SA
|
Avnet Americas | Conn Shrouded HDR 10 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-105-02-L-D-SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3400 / $4.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
DISTI #
5cd9274bcd7c1c4c38826c0e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.6400 / $4.4900 | Buy Now |
Part Details for TFM-105-02-L-D-SA
TFM-105-02-L-D-SA CAD Models
TFM-105-02-L-D-SA Part Data Attributes:
|
TFM-105-02-L-D-SA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-105-02-L-D-SA
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-105-02-L-D-SA
This table gives cross-reference parts and alternative options found for TFM-105-02-L-D-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-105-02-L-D-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-814T10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-814T10LF |
95278-414B10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-414B10LF |
95278-114T10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-114T10LF |
TMM-105-01-S-D-SM-009-P | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-105-02-L-D-SA vs TMM-105-01-S-D-SM-009-P |
95278-414A10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-414A10LF |
95278-114B10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-114B10LF |
TMM-105-06-H-D-SM-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-105-02-L-D-SA vs TMM-105-06-H-D-SM-P-TR |
95278-814A10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-814A10LF |
TMM-105-06-L-D-SM-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-105-02-L-D-SA vs TMM-105-06-L-D-SM-P-FR |
95278-414T10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-SA vs 95278-414T10LF |