Part Details for TFM-105-02-L-S-LC-K-TR by Samtec Inc
Overview of TFM-105-02-L-S-LC-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-105-02-L-S-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-105-02-L-S-LC-K-TR-ND
|
DigiKey | CONN HEADER SMD 5POS 1.27MM Min Qty: 600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4670 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-
|
Avnet Americas | Conn Shrouded 5 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-105-02-L-S-LC-) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.1200 / $1.9600 | Buy Now |
DISTI #
200-TFM10502LSLCKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.0400 / $1.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $1.9600 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-
|
Avnet Americas | Conn Shrouded 5 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-105-02-L-S-LC-) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.1200 / $1.9600 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-
|
Avnet Americas | Conn Shrouded 5 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-105-02-L-S-LC-) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.1200 / $1.9600 | Buy Now |
DISTI #
000000000005015122
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.0400 / $1.9600 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-K-TR
|
Avnet Abacus | Conn Shrouded 5 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-105-02-L-S-LC-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9700 / $1.9600 | Buy Now |
DISTI #
5cd9263bcd7c1c4c3881102e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.9700 / $1.9600 | Buy Now |
Part Details for TFM-105-02-L-S-LC-K-TR
TFM-105-02-L-S-LC-K-TR CAD Models
TFM-105-02-L-S-LC-K-TR Part Data Attributes
|
TFM-105-02-L-S-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-105-02-L-S-LC-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |