Part Details for TFM-105-02-L-S-LC-K by Samtec Inc
Overview of TFM-105-02-L-S-LC-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-105-02-L-S-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-105-02-L-S-LC-K-ND
|
DigiKey | CONN HEADER SMD 5POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-105-02-L-S-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4100 / $2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $2.7900 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-105-02-L-S-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4100 / $2.7900 | Buy Now |
DISTI #
TFM-105-02-L-S-LC-
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-105-02-L-S-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4100 / $2.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9000 / $2.7900 | Buy Now |
DISTI #
5cd92634cd7c1c4c388108fe
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$0.9000 / $2.7900 | Buy Now |
Part Details for TFM-105-02-L-S-LC-K
TFM-105-02-L-S-LC-K CAD Models
TFM-105-02-L-S-LC-K Part Data Attributes
|
TFM-105-02-L-S-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-105-02-L-S-LC-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |