-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-106-02-S-DH-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2400 | Buy Now |
DISTI #
TFM-106-02-S-DH
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: TFM-106-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6100 / $4.1500 | Buy Now |
DISTI #
200-TFM10602SDH
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 80 |
|
$1.4400 / $4.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $4.1500 | Buy Now |
DISTI #
TFM-106-02-S-DH
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: TFM-106-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6100 / $4.1500 | Buy Now |
DISTI #
TFM-106-02-S-DH
|
Avnet Americas | Conn Shrouded HDR 12 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: TFM-106-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6100 / $4.1500 | Buy Now |
DISTI #
000000000003875202
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.3800 / $4.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $4.1500 | Buy Now |
DISTI #
5cd9263ccd7c1c4c3881115a
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$1.4400 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-106-02-S-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-106-02-S-DH
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |